845-054-555-207

Heilind Number:EDA845-054-555-207
Manufacturer:EDAC
Manufacturer Number:845-054-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-207

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 54 positions, ensuring ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise installation is assured. Crafted with copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation allows for easy PCB assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this high-performance connector.