845-054-555-212

Heilind Number:EDA845-054-555-212
Manufacturer:EDAC
Manufacturer Number:845-054-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-212

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts 54 positions across 2 rows, perfect for facilitating high-speed data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105°C guarantees durability. Upgrade your electronics with this essential connector, a must-have in any professional setup.