845-054-555-502

Heilind Number:EDA845-054-555-502
Manufacturer:EDAC
Manufacturer Number:845-054-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-502

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows and a total of 54 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for robust and efficient board-to-board connections.