845-054-555-512

Heilind Number:EDA845-054-555-512
Manufacturer:EDAC
Manufacturer Number:845-054-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable operation even in demanding environments. With two rows and a total of 54 positions, it offers ample connectivity options for your PCB layouts. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your designs, while the 0.2-inch row spacing allows for efficient PCB routing. Upgrade your connectivity solutions with this essential component.