845-054-555-802

Heilind Number:EDA845-054-555-802
Manufacturer:EDAC
Manufacturer Number:845-054-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-802

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, it features 54 positions across two rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. With a contact material of Copper Alloy, it ensures excellent conductivity. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity.