845-054-555-803

Heilind Number:EDA845-054-555-803
Manufacturer:EDAC
Manufacturer Number:845-054-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-803

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector, designed for seamless card edge integration. Featuring a vibrant green hue, it adds a pop of color to your setup while offering exceptional performance. With a dual-row configuration and 54 positions, it ensures ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise pitch of .1 inch make installation a breeze, while the row spacing of .2 inch adds to its convenience. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.