845-054-555-804

Heilind Number:EDA845-054-555-804
Manufacturer:EDAC
Manufacturer Number:845-054-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-804

Detailed Description

Enhance your PCB connections with our double-row Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a compact pitch of .1 inches and a row spacing of .2 inches, ensuring efficient signal transmission. With 54 positions, it offers ample connectivity options for your devices. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environmental conditions. Its Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with this essential component.