845-054-555-808

Heilind Number:EDA845-054-555-808
Manufacturer:EDAC
Manufacturer Number:845-054-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it provides ample space for precise and secure connections. The 54 copper alloy contacts deliver optimal conductivity, while the straight mount orientation and operating temperature range of -40 to 105°C offer versatility in installation and usage. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this top-of-the-line component.