845-054-555-812

Heilind Number:EDA845-054-555-812
Manufacturer:EDAC
Manufacturer Number:845-054-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable performance even in demanding environments. With two rows and a total of 54 positions, this connector offers ample connectivity options for your circuit board setup. The sleek straight mount orientation and compact .1-inch pitch make it easy to integrate seamlessly into your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your interconnections with this essential component for efficient and secure data transmission.