845-054-556-201

Heilind Number:EDA845-054-556-201
Manufacturer:EDAC
Manufacturer Number:845-054-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliable operation even in demanding environments. The connector boasts two rows of 54 positions each, allowing for efficient data transfer. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies assembly. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.