845-054-556-202

Heilind Number:EDA845-054-556-202
Manufacturer:EDAC
Manufacturer Number:845-054-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient organization. With a total of 54 positions and a .1-inch pitch, it offers ample space for secure connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for robust durability, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component.