845-054-556-203

Heilind Number:EDA845-054-556-203
Manufacturer:EDAC
Manufacturer Number:845-054-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 54 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector guarantees reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure connections. Designed for straight mount orientation, it ensures easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Trust in this connector for efficient and durable board-to-board connections.