845-054-556-207

Heilind Number:EDA845-054-556-207
Manufacturer:EDAC
Manufacturer Number:845-054-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-207

Detailed Description

Enhance connectivity within your electronic devices with this 54-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures secure and efficient power transmission. Its copper alloy contacts, arranged in two rows with a pitch of .1 inches and a spacing of .2 inches, guarantee reliable performance. With a straight mount orientation, it offers easy integration onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.