845-054-556-212

Heilind Number:EDA845-054-556-212
Manufacturer:EDAC
Manufacturer Number:845-054-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-212

Detailed Description

Enhance your PCB connectivity with our 54-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a compact .1-inch pitch and dual-row configuration, it offers optimal space-saving solutions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in this green-colored connector for efficient and secure connections in your electronic applications.