845-054-556-502

Heilind Number:EDA845-054-556-502
Manufacturer:EDAC
Manufacturer Number:845-054-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 54 positions with a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a straight mount orientation, installation is a breeze. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.