845-054-556-503

Heilind Number:EDA845-054-556-503
Manufacturer:EDAC
Manufacturer Number:845-054-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features dual rows, each with 54 copper alloy contacts for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Its straight mount orientation facilitates easy installation, making it a must-have in your connectivity arsenal. Elevate your electronic assemblies with this essential connector, perfect for a wide range of applications.