845-054-556-504

Heilind Number:EDA845-054-556-504
Manufacturer:EDAC
Manufacturer Number:845-054-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 54 positions, ensuring reliable and efficient data transfer. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing exceptional protection and longevity. Its straight mount orientation and compact pitch of .1 inch make it perfect for space-saving applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.