845-054-556-802

Heilind Number:EDA845-054-556-802
Manufacturer:EDAC
Manufacturer Number:845-054-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector is designed for optimal performance. With two rows and a total of 54 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating at a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial use, this straight mount connector is a versatile solution for your connectivity needs.