845-054-556-803

Heilind Number:EDA845-054-556-803
Manufacturer:EDAC
Manufacturer Number:845-054-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-803

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your setup, this connector boasts a total of 54 positions spread across two rows, offering ample room for versatile connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for reliable conductivity. Its straight mount orientation, combined with a pitch of .1 inches and row spacing of .2 inches, guarantees a secure and efficient connection every time. Perfect for demanding applications, this connector is a must-have for any project requiring top-tier performance. Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your setup, this connector boasts a total of 54 positions spread across two rows, offering ample room for versatile connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for reliable conductivity. Its straight mount orientation, combined with a pitch of .1 inches and row spacing of .2 inches, guarantees a secure and efficient connection every time. Perfect for demanding applications, this connector is a must-have for any project requiring top-tier performance.