845-054-556-804

Heilind Number:EDA845-054-556-804
Manufacturer:EDAC
Manufacturer Number:845-054-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With two rows and 54 positions at a pitch of .1 inches, this connector offers seamless integration for your electronic components. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.