845-054-556-807

Heilind Number:EDA845-054-556-807
Manufacturer:EDAC
Manufacturer Number:845-054-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Offering a total of 54 positions across two rows, it ensures secure and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, Copper Alloy, further enhances conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Designed for straight mounting orientation, it provides seamless integration. Elevate your electronic connections with this reliable and efficient connector. Available in a vibrant green color.