845-054-556-808

Heilind Number:EDA845-054-556-808
Manufacturer:EDAC
Manufacturer Number:845-054-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 54 positions, this connector offers ample space for seamless signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your electronic projects with this essential component.