845-054-556-812

Heilind Number:EDA845-054-556-812
Manufacturer:EDAC
Manufacturer Number:845-054-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 54 positions spread across two rows, ensuring seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Each contact point is made from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.