845-054-558-101

Heilind Number:EDA845-054-558-101
Manufacturer:EDAC
Manufacturer Number:845-054-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 54 positions, ensuring ample room for efficient data transfer. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts provide optimal conductivity, supported by a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise PCB alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for a variety of projects. Upgrade your connectivity solution with this essential component.