845-054-558-102

Heilind Number:EDA845-054-558-102
Manufacturer:EDAC
Manufacturer Number:845-054-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable and secure connections, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless board-to-board mating. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your connectivity solutions with this versatile connector, perfect for demanding PCB setups.