845-054-558-103

Heilind Number:EDA845-054-558-103
Manufacturer:EDAC
Manufacturer Number:845-054-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, perfect for seamlessly linking components on your circuit board. Designed for efficiency, it features a single row with 54 positions, ensuring ample connectivity options. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance. With copper alloy contacts and a pitch of .1 inch, signal transmission is smooth and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connections.