845-054-558-104

Heilind Number:EDA845-054-558-104
Manufacturer:EDAC
Manufacturer Number:845-054-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 54 positions and a compact single-row design, it offers seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. The right-angle mount orientation and .1-inch pitch allow for easy installation on your PCB. Upgrade your connectivity solutions with this top-of-the-line connector.