845-054-558-108

Heilind Number:EDA845-054-558-108
Manufacturer:EDAC
Manufacturer Number:845-054-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-108

Detailed Description

Enhance connectivity within your electronics project with this high-performance board-to-board PCB connector. Featuring 54 positions in a single row, it offers seamless integration for your PCB layout. The right-angle mount orientation allows for efficient space utilization, while the durable housing material ensures reliability in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, it facilitates precise installation on your board. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and compliance with industry standards. The copper alloy contact material provides excellent conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.