845-054-558-201

Heilind Number:EDA845-054-558-201
Manufacturer:EDAC
Manufacturer Number:845-054-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-201

Detailed Description

Elevate your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 54 positions across two rows, ensuring efficient data transfer. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees long-lasting reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.