845-054-558-207

Heilind Number:EDA845-054-558-207
Manufacturer:EDAC
Manufacturer Number:845-054-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-207

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 54 positions across 2 rows, ensuring efficient data transfer. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, enhancing conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on the PCB. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your system's connectivity with this essential component.