845-054-558-212

Heilind Number:EDA845-054-558-212
Manufacturer:EDAC
Manufacturer Number:845-054-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek right angle mount orientation and 54 positions spread across two rows, it offers seamless inter-board communication. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. Designed for ease of use, the connector features a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.