845-054-558-402

Heilind Number:EDA845-054-558-402
Manufacturer:EDAC
Manufacturer Number:845-054-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-402

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, featuring 54 positions for seamless integration. Crafted with reliable UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. With a pitch of .1 inches and right angle mount orientation, it offers easy installation on your circuit board. Designed for efficiency, it boasts a low amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient data transmission in your electronic applications.