845-054-558-403

Heilind Number:EDA845-054-558-403
Manufacturer:EDAC
Manufacturer Number:845-054-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 54 positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material and .1-inch pitch enhance conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Trust in this connector for reliable and robust connections in your electronic projects.