845-054-558-407

Heilind Number:EDA845-054-558-407
Manufacturer:EDAC
Manufacturer Number:845-054-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-407

Detailed Description

Elevate your PCB connectivity with our efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, optimizing space and performance. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Copper alloy contacts and a pitch of .1 inch guarantee secure and stable connections, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless PCB connectivity.