845-054-558-412

Heilind Number:EDA845-054-558-412
Manufacturer:EDAC
Manufacturer Number:845-054-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a single row with 54 positions, allowing for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Its right-angle mount orientation offers flexibility in installation, while the green color adds a touch of visual distinction. Ideal for a wide range of applications, this connector is a must-have for any electronics project.