845-054-558-502

Heilind Number:EDA845-054-558-502
Manufacturer:EDAC
Manufacturer Number:845-054-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-502

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 54 positions, it offers ample room for secure and efficient data transmission. The contact material, made from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and precise pitch of .1 inches make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component and experience seamless connectivity like never before.