845-054-558-503

Heilind Number:EDA845-054-558-503
Manufacturer:EDAC
Manufacturer Number:845-054-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-503

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 54 positions, ensuring ample connectivity for your PCB needs. The right-angle mount orientation allows for efficient and space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With copper alloy contacts and a 3A amperage rating, you can trust in secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Elevate your PCB connectivity solutions with this versatile and dependable connector.