845-054-558-504

Heilind Number:EDA845-054-558-504
Manufacturer:EDAC
Manufacturer Number:845-054-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-504

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a compact .1-inch pitch, ensuring precise alignment on your PCB. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable signal transmission even in harsh environments, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an extensive operating temperature range from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly process with this essential component for seamless, efficient connectivity.