845-054-558-512

Heilind Number:EDA845-054-558-512
Manufacturer:EDAC
Manufacturer Number:845-054-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for efficiency, it features 54 positions across two rows with a .1-inch pitch and .2-inch row spacing, ensuring secure and precise alignment. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. Its right-angle mount orientation offers versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for seamless and dependable board-to-board connections in your electronics projects.