845-054-558-603

Heilind Number:EDA845-054-558-603
Manufacturer:EDAC
Manufacturer Number:845-054-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 54 positions in a single row, ensuring ample connectivity options. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connection with this essential component.