845-054-558-607

Heilind Number:EDA845-054-558-607
Manufacturer:EDAC
Manufacturer Number:845-054-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 54 positions, allowing for efficient data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring both reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its right-angle mount orientation further enhances convenience during installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments, making it an essential component for your PCB assembly projects.