845-054-558-802

Heilind Number:EDA845-054-558-802
Manufacturer:EDAC
Manufacturer Number:845-054-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is designed for optimal performance even in demanding environments. With a pitch of .1 inch and two rows of 54 positions, it offers ample space for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your projects.