845-054-558-803

Heilind Number:EDA845-054-558-803
Manufacturer:EDAC
Manufacturer Number:845-054-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-803

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a dual-row layout with 54 positions for optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in harsh environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient signal transmission. Its right-angle mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding projects. Upgrade your PCB setup with this essential connector, ideal for various electronic applications.