845-054-558-804

Heilind Number:EDA845-054-558-804
Manufacturer:EDAC
Manufacturer Number:845-054-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-804

Detailed Description

Efficiently connect and power up your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 54 positions, ensuring ample connectivity for your electronic components. The right-angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various operating environments. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity, meeting the industry standard for amperage at 3A. With a pitch of .1 inch and row spacing of .2 inches, assembly is quick and hassle-free. Whether you're working on a DIY project or a professional circuit design, this connector is a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding applications. Elevate your PCB connectivity with this essential component.