845-054-558-807

Heilind Number:EDA845-054-558-807
Manufacturer:EDAC
Manufacturer Number:845-054-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue, adding a touch of efficiency to your circuit board layout. With a pitch of .1 inches and two rows of 54 positions each, it offers ample space for intricate connections. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation and a row spacing of .2 inches facilitate easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability in various environmental conditions. Elevate your electronic projects with this essential component, perfect for applications in telecommunications, automotive, and industrial sectors.