845-054-558-808

Heilind Number:EDA845-054-558-808
Manufacturer:EDAC
Manufacturer Number:845-054-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 54 positions, it provides ample connectivity options for your PCB boards. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional technician, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.