845-054-558-812

Heilind Number:EDA845-054-558-812
Manufacturer:EDAC
Manufacturer Number:845-054-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 54 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, and its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Elevate your electronic projects with this essential component.