845-054-559-102

Heilind Number:EDA845-054-559-102
Manufacturer:EDAC
Manufacturer Number:845-054-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-102

Detailed Description

Enhance your circuitry with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and safety. With a single row configuration, it offers easy installation and efficient connectivity. The copper alloy contact material guarantees reliable performance, even in demanding environments. At a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on the PCB. With a generous 54 positions, it accommodates multiple connections, perfect for complex circuitry. The right-angle mount orientation adds versatility to its usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic design projects with this essential component.