845-054-559-104

Heilind Number:EDA845-054-559-104
Manufacturer:EDAC
Manufacturer Number:845-054-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this durable connector features 54 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation allows for easy installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic applications. Crafted with copper alloy contacts, it provides optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your PCBs with this essential component for seamless and reliable connections.