845-054-559-108

Heilind Number:EDA845-054-559-108
Manufacturer:EDAC
Manufacturer Number:845-054-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, it's the perfect solution for demanding applications. Upgrade your connectivity standards with this essential component.